Texas InstrumentsADS1110A2IDBVTG4Analog to Digital Converters - ADCs
1-Channel Single ADC Delta-Sigma 128sps 16-bit Serial 6-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
General Purpose | |
Delta-Sigma | |
16bit | |
1 | |
1 | |
128sps | |
Serial (2-Wire, I2C) | |
Voltage | |
Single-Ended|Differential | |
Internal | |
Unipolar|Bipolar | |
Single | |
2.048V|±2.048V | |
2.7 | |
5 | |
5.5 | |
1.2 | |
1.75 | |
±0.01%FSR | |
0.4%FSR | |
16 | |
No | |
Yes | |
No | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.1 mm |
Package Width | 1.75(Max) mm |
Package Length | 3.05(Max) mm |
PCB changed | 6 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
6 | |
Lead Shape | Gull-wing |
EDA / CAD Models |