EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.30 |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 3.1(Max) |
Package Length | 3.1(Max) |
PCB changed | 10 |
Standard Package Name | SO |
Supplier Package | VSSOP |
Pin Count | 10 |
Lead Shape | Gull-wing |
Taking a continuous analog signal and converting it to digital data is easy with Texas Instruments' ADS1118IDGST ADC. This device's digital interface is serial (3-wire, 4-wire, spi). It has a single-ended and differential input signal. This device is based on Delta-Sigma architecture. This ADC has a resolution of 16bit. This ADC has an input voltage of ±0.256V/±0.512 V/±1.024V/±2.048V/±4.096V/±6.144V. This ADC has a minimum operating temperature of -40 °C and a maximum of 125 °C.