Texas InstrumentsADS1118IRUGRAnalog to Digital Converters - ADCs

4-Channel Single ADC Delta-Sigma 860sps 16-bit Serial 10-Pin X2QFN T/R

Convert a time-varying analog signal to a digital number representation of the amplitude of that signal with this ADS1118IRUGR ADC from Texas Instruments. This device is based on Delta-Sigma architecture. This device's digital interface is serial (3-wire, 4-wire, spi). It has a single-ended and differential input signal. This ADC has a resolution of 16bit. This ADC has an input voltage of ±0.256V/±0.512 V/±1.024V/±2.048V/±4.096V/±6.144V. This ADC has a minimum operating temperature of -40 °C and a maximum of 125 °C.

Total In Stock: 8,500 parts

Regional Inventory: 2,500

    Total$3.14Price for 1

    2,500 In stock: Ships today

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2326+
      Manufacturer Lead Time:
      6 weeks
      Minimum Of :
      1
      Maximum Of:
      2500
      Country Of origin:
      Thailand
         
      • Price: $3.141
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2326+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      Thailand
      • In Stock: 2,500 parts
      • Price: $3.141
    • (3000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2324+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      Thailand
      • In Stock: 6,000 parts
      • Price: $2.234