RoHS Not Applicable | |
EAR99 | |
Obsolete | |
8473.30.11.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Evaluation Board | |
ADS1147 | |
ADC | |
16 | |
Win 7|Win XP | |
ADCPro Installer | |
USB | |
3.3/5 | |
Yes | |
No |
Get the most out of your data with the advanced features of this evaluation board ADS1147EVM-PDK data conversion development kit from Texas Instruments.
Dev Kit Description
The ADS1147EVM-PDK is a complete evaluation/demonstration kit, which combines the ADS1147EVM with the MSP430-based MMB3 motherboard for use with a personal computer. The MMB3 motherboard allows the ADS1147EVM to connect to a computer via a USB port. The ADS1147EVM-PDK is controlled by the ADCPro™ evaluation software using a plug-in. The software is designed to run with the Microsoft™ Windows operating system and allows for the complete evaluation of the ADS1147 device.
Dev Kit Features
- Easy-to-use evaluation software for Microsoft™ Windows XP and Windows 7
- Built-in analysis tools including scope, FFT, and histogram displays
- Data collection to text files
- Complete control of board settings
- Easily expandable with new analysis plug in tools from Texas Instruments
Dev Kit Additional Information
Technical Documents