EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Evaluation Board | |
ADS1148 | |
ADC | |
16 | |
Win 7|Win XP | |
ADCPro Installer | |
Serial | |
2.5/5 | |
No | |
No |
Convert and analyze data with the advanced features of this evaluation board ADS1148EVM data conversion development kit from Texas Instruments.
Dev Kit Description
The ADS1148EVM is an evaluation board for the ADS1148, a 16-bit, multi-channel, delta-sigma analog-to-digital converter (ADC). The modular EVM uses the ADS1148 and minimal circuitry to demonstrate functionality for prototyping and part evaluation. The pins of the ADS1148 are accessible through various connections on the ADS1148EVM connectors. The EVM can be plugged into suitable motherboards such as the ADS1148EVM-PDK to work directly with any personal computer.
Dev Kit Features
- Contains all support circuitry needed for the ADS1148
- ±2.5V and +5V power-supply options for ADC
- Voltage reference options: external or on-board
- GPIO access
- Compatible with the TI Modular EVM System
Dev Kit Additional Information