EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.30 |
Automotive | No |
PPAP | No |
Converter Type | General Purpose |
Architecture | Delta-Sigma |
Resolution | 16bit |
Number of ADCs | 1 |
Number of Input Channels | 6 |
Sampling Rate | 4ksps |
Digital Interface Type | Serial (SPI) |
Input Type | Voltage |
Input Signal Type | Differential|Single-Ended |
Voltage Reference | External|Internal |
Polarity of Input Voltage | Unipolar |
Voltage Supply Source | Dual|Single |
Input Voltage | 5.25V |
Minimum Single Supply Voltage (V) | 2.7 |
Typical Single Supply Voltage (V) | 3.3|5 |
Maximum Single Supply Voltage (V) | 5.25 |
Typical Dual Supply Voltage (V) | ±2.5 |
Typical Power Dissipation (mW) | 1.75 |
Integral Nonlinearity Error | ±1LSB |
Full Scale Error | 0.2%FSR |
No Missing Codes (bit) | 16 |
Sample and Hold | No |
Single-Ended Input | Yes |
Digital Supply Support | Yes |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 5.05(Max) |
Package Length | 5.05(Max) |
PCB changed | 32 |
Standard Package Name | QFP |
Supplier Package | TQFP |
Pin Count | 32 |
Lead Shape | Gull-wing |