EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.30 |
Automotive | No |
PPAP | No |
Type | General Purpose |
Product Category | General Purpose |
Number of Channels per Chip | 1 |
Number of ADCs | 1 |
Number of ADC Inputs | 1 |
Sampling Rate (ksps) | 8(Max) |
Resolution (bit) | 24 |
Interface Type | Serial (SPI) |
Minimum Operating Supply Voltage (V) | 1.7|2.7 |
Typical Operating Supply Voltage (V) | 1.8|3 |
Maximum Operating Supply Voltage (V) | 3.6|5.25 |
Typical Supply Current (mA) | 0.25 |
Power Supply Type | Analog|Digital |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 4.15(Max) |
Package Length | 4.15(Max) |
PCB changed | 32 |
Standard Package Name | QFN |
Supplier Package | VQFN EP |
Pin Count | 32 |
Lead Shape | No Lead |
Say good-bye to poor analog to digital conversions from the use of this general purpose ADS1191IRSMT analog front end developed by Texas Instruments. This AFE has a resolution of 24 bit. This device's minimum operating supply voltage of 1.7|2.7 V, while its maximum is 3.6|5.25 V. This AFE has a minimum operating temperature of -40 °C and a maximum of 85 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has a single channel per chip. This device uses analog and digital power.