Texas InstrumentsADS1194CZXGTAnalog Front End - AFE
AFE General Purpose 8 ADC 16bit 1.8V/3V 64-Pin NFBGA T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.01 |
Package Width | 8 |
Package Length | 8 |
PCB changed | 64 |
Standard Package Name | BGA |
Supplier Package | NFBGA |
64 | |
Lead Shape | Ball |
Texas Instruments' general purpose ADS1194CZXGT analog front end is a must have when converting analog sensors to digital signals. This AFE has a resolution of 16 bit. This device's minimum operating supply voltage of 1.65|2.7 V, while its maximum is 3.6|5.25 V. This AFE has a temperature range of -40 °C to 85 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has 8 channels per chip. This device uses analog and digital power.
EDA / CAD Models |