EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.30 |
Automotive | No |
PPAP | No |
Type | General Purpose |
Product Category | General Purpose |
Number of Channels per Chip | 8 |
Number of ADCs | 8 |
Number of ADC Inputs | 8 |
Sampling Rate (ksps) | 8(Max) |
Resolution (bit) | 16 |
Interface Type | Serial (SPI) |
Minimum Operating Supply Voltage (V) | 1.65|2.7 |
Typical Operating Supply Voltage (V) | 1.8|3 |
Maximum Operating Supply Voltage (V) | 3.6|5.25 |
Typical Supply Current (mA) | 0.5|1.6 |
Power Supply Type | Analog|Digital |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 70 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.01 |
Package Width | 8 |
Package Length | 8 |
PCB changed | 64 |
Standard Package Name | BGA |
Supplier Package | NFBGA |
Pin Count | 64 |
Lead Shape | Ball |