Texas InstrumentsADS1205IRGETG4Analog to Digital Converters - ADCs
2-Channel Dual ADC Delta-Sigma 40ksps 16-bit Serial 24-Pin VQFN EP T/R
Compliant | |
EAR99 | |
Unconfirmed | |
Automotive | No |
PPAP | No |
General Purpose | |
Delta-Sigma | |
16bit | |
2 | |
2 | |
40ksps | |
Serial | |
Voltage | |
Differential | |
Internal|External | |
Bipolar | |
Single | |
±2.5V | |
4.5 | |
5 | |
5.5 | |
59 | |
80 | |
±3LSB | |
±0.5%FSR | |
88.9dB(Typ) | |
16 | |
No | |
No | |
No | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 4.15(Max) |
Package Length | 4.15(Max) |
PCB changed | 24 |
Standard Package Name | QFN |
Supplier Package | VQFN EP |
24 | |
Lead Shape | No Lead |
EDA / CAD Models |