Texas InstrumentsADS1209SPWAnalog to Digital Converters - ADCs
2-Channel Dual ADC Delta-Sigma 40ksps 16-bit Serial 24-Pin TSSOP Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.30 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.5(Max) |
Package Length | 7.9(Max) |
PCB changed | 24 |
Standard Package Name | SO |
Supplier Package | TSSOP |
24 | |
Lead Shape | Gull-wing |
Using a transducer to convert real world physical signals into analog signals, this ADS1209SPW ADC from Texas Instruments converts those analog signals into digital data that a computer can read. Its maximum power dissipation is 100 mW. It has a differential input signal. This device's digital interface is serial. This device is based on Delta-Sigma architecture. This ADC has a resolution of 16bit. This ADC has an input voltage of ±2.3 V. This ADC has a temperature range of -40 °C to 105 °C.
EDA / CAD Models |