EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
General Purpose | |
Delta-Sigma | |
24bit | |
1 | |
1 | |
16ksps | |
Serial (2-Wire, 3-Wire, 4-Wire, SPI) | |
Voltage | |
Differential|Single-Ended | |
External|Internal | |
Bipolar|Unipolar | |
Analog and Digital | |
5V|±10V | |
4.75 | |
5 | |
5.25 | |
37 | |
60 | |
±0.0015%FSR | |
22 | |
No | |
Yes | |
Yes | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.3 |
Package Width | 7.5 |
Package Length | 11.55 |
PCB changed | 18 |
Standard Package Name | SOP |
Supplier Package | SOP |
18 | |
Lead Shape | Gull-wing |
EDA / CAD Models |