Texas InstrumentsADS1220IRVATAnalog to Digital Converters - ADCs
4-Channel Single ADC Delta-Sigma 2ksps 24-bit Serial 16-Pin VQFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 3.6(Max) |
Package Length | 3.6(Max) |
PCB changed | 16 |
Standard Package Name | QFN |
Supplier Package | VQFN EP |
16 | |
Lead Shape | No Lead |
With this ADS1220IRVAT ADC from Texas Instruments you will have no problem converting real world physical signals into a sequence of digital data. This device is based on Delta-Sigma architecture. It has a single-ended and differential input signal. This device's digital interface is serial (5-wire, 4-wire, 3-wire, spi). This ADC has a resolution of 24bit. This ADC has an input voltage of ±2.5 V. Its typical dual supply voltage is ±2.5 V, with a minimum of ±2.3 V and maximum of ±2.75 V. This ADC has a temperature range of -40 °C to 125 °C.
EDA / CAD Models |