Texas InstrumentsADS1231IDAnalog to Digital Converters - ADCs
1-Channel Single ADC Delta-Sigma 80sps 24-bit Serial 16-Pin SOIC Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 10(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SOIC |
16 | |
Lead Shape | Gull-wing |
Get optimal performance without sacrificing speed or accuracy with this ADS1231ID ADC from Texas Instruments! It has a differential input signal. This device is based on Delta-Sigma architecture. This device's digital interface is serial (2-wire). This ADC has a resolution of 24bit. This ADC has an input voltage of ±0.0117V/±0.0195 V. This ADC has a temperature range of -40 °C to 85 °C.
EDA / CAD Models |