EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.30 |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.5(Max) |
Package Length | 5.1(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | TSSOP |
Pin Count | 16 |
Lead Shape | Gull-wing |
Need to convert your analog signals to digital signals? This ADS1246IPWR ADC from Texas Instruments will get the job done. This device is based on Delta-Sigma architecture. This device's digital interface is serial (spi). It has a single-ended and differential input signal. This ADC has a resolution of 24bit. This ADC has an input voltage of ±2.048 V. Its typical dual supply voltage is ±2.5 V. This ADC has a minimum operating temperature of -40 °C and a maximum of 105 °C.