Texas InstrumentsADS1258EVM-PDKData Conversion Development Boards and Kits

ADS1258 ADC Evaluation Board ADCPro Installer IDE

This evaluation board ADS1258EVM-PDK data conversion development kit from Texas Instruments includes advanced features so you can optimize performance while analyzing and converting data.
  • Dev Kit Description

    For use with a personal computer, the ADS1258EVM-PDK is available. This kit combines the ADS1258EVM board with the DSP-based MMB0 motherboard, and includes ADCPro™ software for evaluation. The MMB0 mother board allows the ADS1258EVM to be connected to the computer via an available USB port. The system's literature will show the use of the MMB0 as part of the ADS1258EVM-PDK, but does not provide technical detail on the MMB0 itself. The ADS1258EVM-PDK is controlled by a plug-in running on ADCPro™.

  • Dev Kit Features

    • Easy-to-use evaluation software for Microsoft™ Windows XP and Windows 7
    • Data collection to ASCII text files
    • Built-in analysis tools including scope, FFT, and histogram displays
    • Complete control of board settings
    • Easily expandable with new analysis plug-in tools from Texas Instruments
  • Dev Kit Additional Information

No Stock Available

Quantity Increments of 1 Minimum 1
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    35 weeks
    • Price: