Texas InstrumentsADS1258IPHPREPAnalog to Digital Converters - ADCs

16-Channel Single ADC Delta-Sigma 125ksps 24-bit Serial 48-Pin HTQFP EP T/R

Convert a time-varying analog signal to a digital number representation of the amplitude of that signal with this ADS1258IPHPREP ADC from Texas Instruments. This device is based on Delta-Sigma architecture. Its maximum power dissipation is 62 mW. This device's digital interface is serial (spi). It has a single-ended and differential input signal. This ADC has a resolution of 24bit. This ADC has an input voltage of 5 V|±2.5V. Its typical dual supply voltage is ±2.5 V, with a minimum of ±2.15 V and maximum of ±2.65 V. This ADC has a minimum operating temperature of -40 °C and a maximum of 105 °C.

879 parts: Ships today

    Total$25.93Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2324+
      Manufacturer Lead Time:
      18 weeks
      Minimum Of :
      1
      Maximum Of:
      879
      Country Of origin:
      Taiwan
         
      • Price: $25.93
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2324+
      Manufacturer Lead Time:
      18 weeks
      Country Of origin:
      Taiwan
      • In Stock: 879 parts
      • Price: $25.93