EU RoHS | Compliant |
ECCN (US) | 3A001a.2.c. |
Part Status | Active |
HTS | 8542.39.00.30 |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.85(Max) |
Package Width | 7.1(Max) |
Package Length | 7.1(Max) |
PCB changed | 48 |
Standard Package Name | QFN |
Supplier Package | VQFN EP |
Pin Count | 48 |
Lead Shape | No Lead |
Taking a continuous analog signal and converting it to digital data is easy with Texas Instruments' ADS1258MRTCTEP ADC. This device is based on Delta-Sigma architecture. Its maximum power dissipation is 62 mW. This device's digital interface is serial (spi). It has a single-ended and differential input signal. This ADC has a resolution of 24bit. This ADC has an input voltage of 5 V|±2.5V. Its typical dual supply voltage is ±2.5 V, with a minimum of ±2.15 V and maximum of ±2.65 V. This ADC has a temperature range of -55 °C to 125 °C.