Texas InstrumentsADS1278SHFQAnalog to Digital Converters - ADCs
8-Channel Octal ADC Delta-Sigma 144ksps 24-bit Serial 84-Pin CFPAK Tray
Compliant | |
3A001a.2.a. | |
Active | |
8542.39.00.30 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.29(Max) |
Package Width | 13.81 |
Package Length | 13.81 |
PCB changed | 84 |
Standard Package Name | FPAK |
Supplier Package | CFPAK |
84 | |
Lead Shape | Flat |
A must-have for data processing uses, this ADS1278SHFQ ADC made by Texas Instruments will translate analog electrical signals. This device is based on Delta-Sigma architecture. This device's digital interface is serial (spi). It has a single-ended and differential input signal. Its maximum power dissipation is 785 mW. This ADC has a resolution of 24bit. This ADC has an input voltage of ±2 V. This ADC has a minimum operating temperature of -55 °C and a maximum of 210 °C.
EDA / CAD Models |