Texas InstrumentsADS127L21IRUKTAnalog to Digital Converters - ADCs
Data Converter (ADC)
Compliant | |
EAR99 | |
Active | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
Delta-Sigma | |
24bit | |
1 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 3.1(Max) |
Package Length | 3.1(Max) |
PCB changed | 20 |
Standard Package Name | QFN |
Supplier Package | WQFN EP |
20 |
EDA / CAD Models |