RoHS Not Applicable | |
EAR99 | |
Obsolete | |
8473.30.11.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Dev Kit Description
The ADS1281EVM-PDK is a complete evaluation/demonstration kit, which combines ADS1281EVM with the DSP-based MMB0 motherboard for use with a personal computer. The MMB0 motherboard allows the ADS1281EVM to connect to a computer via a USB port. The ADS1281EVM-PDK is controlled by the ADCPro™ evaluation software using a plug-in. The software is designed to run with the Microsoft™ Windows operating system and allows for the complete evaluation of the ADS1281 device
Dev Kit Features
-Easy-to-use evaluation software for Microsoft™ Windows XP and Windows 7
-Built-in analysis tools including scope, FFT, and histogram displays
-Data collection to text files
-Complete control of board settings
-Easily expandable with new analysis plug in tools from Texas InstrumentsKit Includes
-ADCPRO, ADCPro(TM) Analog-to-Digital Converter Evaluation Software
Dev Kit Additional Information
Technical Document
http://www.ti.com/lit/ds/sbas378d/sbas378d.pdf