Texas InstrumentsADS1281IPWAnalog to Digital Converters - ADCs

1-Channel Single ADC Delta-Sigma 4ksps 31-bit Serial 24-Pin TSSOP Tube

This ADS1281IPW ADC from Texas Instruments uses a transducer to convert real world physical signals into analog electrical signals before it converts analog signals to digital data. Its maximum power dissipation is 18 mW. This device's digital interface is serial (spi). This device is based on Delta-Sigma architecture. It has a single-ended and differential input signal. This ADC has a resolution of 31bit. This ADC has an input voltage of ±2.5 V. Its typical dual supply voltage is ±2.5 V, with a maximum of -2.6/2.65 V. This ADC has a temperature range of -40 °C to 85 °C.

14 parts: Ships today

    Total$45.89Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      12 weeks
      • In Stock: 14 parts
      • Price: $45.89