Top Purchased
Texas InstrumentsADS1282IPWAnalog to Digital Converters - ADCs
2-Channel Single ADC Delta-Sigma 4ksps 31-bit Serial 28-Pin TSSOP Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.30 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.5(Max) |
Package Length | 9.8(Max) |
PCB changed | 28 |
Standard Package Name | SO |
Supplier Package | TSSOP |
28 | |
Lead Shape | Gull-wing |
If you're looking to interface analog signals with digital systems then ADS1282IPW analog front end from Texas Instruments is an easy solution. This AFE has a resolution of 31 bit. This device has a minimum operating supply voltage of -2.6|1.65 V and a maximum of 3.6|5.25 V. This AFE has a temperature range of -40 °C to 85 °C. This device comes in tube packaging. It has 2 channels per chip. This device uses analog and digital power.
EDA / CAD Models |