Texas InstrumentsADS1294RIZXGTAnalog Front End - AFE

AFE General Purpose 4 ADC 24bit 1.8V/3V 64-Pin NFBGA T/R

An essential for every sensor based circuit, this general purpose ADS1294RIZXGT analog front end developed by Texas Instruments is going to be crucial. This AFE has a resolution of 24 bit. This device has a minimum operating supply voltage of 1.65|2.7 V and a maximum of 3.6|5.25 V. This AFE has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has 4 channels per chip. This device uses analog and digital power.

73 parts: Ships today

    Total$16.71Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2222+
      Manufacturer Lead Time:
      6 weeks
      Minimum Of :
      1
      Maximum Of:
      73
      Country Of origin:
      South Korea
         
      • Price: $16.71
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2222+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      South Korea
      • In Stock: 73 parts
      • Price: $16.71