Texas InstrumentsADS1296IPAGAnalog Front End - AFE
AFE General Purpose 8 ADC 24bit 1.8V/3V 64-Pin TQFP Tray
Compliant | |
EAR99 | |
Active | |
8542.39.00.30 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 10.2(Max) |
Package Length | 10.2(Max) |
PCB changed | 64 |
Standard Package Name | QFP |
Supplier Package | TQFP |
64 | |
Lead Shape | Gull-wing |
The Texas Instruments' general purpose ADS1296IPAG analog front end is needed for circuits with sensors to help convert analog input from the sensors to data, which can then be processed by other components. This AFE has a resolution of 24 bit. This device has a minimum operating supply voltage of 1.65|2.7 V and a maximum of 3.6|5.25 V. This AFE has a minimum operating temperature of -40 °C and a maximum of 85 °C. The component will be shipped in tray format. This device uses analog and digital power. It has 6 channels per chip.
EDA / CAD Models |