Texas InstrumentsADS1298CZXGTAnalog Front End - AFE
AFE General Purpose 8 ADC 24bit 1.8V/3V 64-Pin NFBGA T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.01 |
Package Width | 8 |
Package Length | 8 |
PCB changed | 64 |
Standard Package Name | BGA |
Supplier Package | NFBGA |
64 | |
Lead Shape | Ball |
Never worry about improper conversion from analog to digital again with the aid of this general purpose ADS1298CZXGT analog front end developed by Texas Instruments. This AFE has a resolution of 24 bit. This device's minimum operating supply voltage of 1.65|2.7 V, while its maximum is 3.6|5.25 V. This AFE has a temperature range of 0 °C to 70 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has 8 channels per chip. This device uses analog and digital power.
EDA / CAD Models |