Texas InstrumentsADS1299-4PAGAnalog Front End - AFE
AFE General Purpose 8 ADC 24bit 5V 64-Pin TQFP Tray
Compliant | |
EAR99 | |
Active | |
8542.39.00.30 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
General Purpose | |
4 | |
8 | |
16 | |
24 | |
Serial (SPI) | |
4.75 | |
5 | |
5.25 | |
Digital | |
-40 | |
85 | |
Tray | |
Mounting | Surface Mount |
Package Height | 1.05(Max) mm |
Package Width | 10.2(Max) mm |
Package Length | 10.2(Max) mm |
PCB changed | 64 |
Standard Package Name | QFP |
Supplier Package | TQFP |
64 | |
Lead Shape | Gull-wing |
EDA / CAD Models |