Texas InstrumentsADS131B23PHPRAnalog to Digital Converters - ADCs
3 ADC channel, SPI, high-voltage Battery Pack Monitor for Current and Voltage sensing
Compliant | |
EAR99 | |
Active | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
Delta-Sigma | |
24bit | |
3 | |
Serial (SPI) | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 7.2(Max) |
Package Length | 7.2(Max) |
PCB changed | 48 |
Standard Package Name | QFP |
Supplier Package | HTQFP EP |
48 |
EDA / CAD Models |