Texas InstrumentsADS41B25IRGZRAnalog to Digital Converters - ADCs
1-Channel Single ADC Pipelined 125Msps 12-bit Parallel/Serial/LVDS 48-Pin VQFN EP T/R
Compliant | |
3A991c.2. | |
Active | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
General Purpose | |
Pipelined | |
12bit | |
1 | |
1 | |
125Msps | |
LVDS|Parallel|Serial | |
Voltage | |
Differential | |
Internal | |
Analog and Digital | |
1.5Vp-p | |
1.7 | |
1.8 | |
1.9 | |
114 | |
±3.5LSB | |
±2%FSR | |
68.8dBFS(Typ) | |
Yes | |
No | |
Yes | |
-40 | |
85 | |
Tape and Reel | |
Industrial | |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 7.15(Max) |
Package Length | 7.15(Max) |
PCB changed | 48 |
Standard Package Name | QFN |
Supplier Package | VQFN EP |
48 | |
Lead Shape | No Lead |
EDA / CAD Models |