Texas InstrumentsADS41B49IRGZTAnalog to Digital Converters - ADCs
1-Channel Single ADC Pipelined 250Msps 14-bit Parallel/Serial/LVDS 48-Pin VQFN EP T/R
Compliant | |
3A001a.5.a. | |
Active | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 7.15(Max) |
Package Length | 7.15(Max) |
PCB changed | 48 |
Standard Package Name | QFN |
Supplier Package | VQFN EP |
48 | |
Lead Shape | No Lead |
Do you need to perform calculations on real world physical signals such as light or temperature? Then use this ADS41B49IRGZT ADC from Texas Instruments to convert those analog signals to digital data that a computer can read! This device is based on Pipelined architecture. This device's digital interface is parallel|serial|lvds. It has a differential input signal. This ADC has a resolution of 14bit. This ADC has an input voltage of 1.5 Vp-p. This ADC has a minimum operating temperature of -40 °C and a maximum of 85 °C.
EDA / CAD Models |