Texas InstrumentsADS4245EVMData Conversion Development Boards and Kits

ADS4245 ADC Evaluation Board 125MSPS TIGAR IDE

Increasing the speed of collection and processing, evaluation board ADS4245EVM data conversion development board and kit made by Texas Instruments can handle converting analog or digital signals with high performance.
  • Dev Kit Description

    The ADS4245EVM is a circuit board that allows designers to evaluate the performance of Texas Instruments‘ ADS4245 device, an extremely low power dual channel 14-bit 125 MSPS analog to digital converter. The ADC features a configurable parallel DDR LVDS or CMOS outputs. The EVM provides a flexible environment to test the ADS4245 under a variety of clock, input and supply conditions.
    The ADS4245EVM also includes Texas Instrument’s new 10 Output Low Jitter Clock Synchronizer and Jitter Cleaner device, the CDCE72010, which can be used to drive the clocking input to the ADS4245. Open sockets are provided for an external VCXO and crystal band pass filter allowing for rapid evaluation of a combined high performance ADC and clocking circuit equivalent to a final system level solution. Alternatively an external clock source can be provided to the EVM and either routed through the CDCE72010 or passed directly to the ADS4245 clock input.
    The ADS4245EVM is directly compatible to the TSW1200EVM, TI's high speed LVDS output ADC data capture card. It is also compatible with Altera and Xilinx FPGA EVMs which have FMC or HSMC connectors, via the appropriate interposer card.
  • Dev Kit Features

    Transformer coupled analog input path
    Amplifier path based on the THS4509
    Configurable CMOS or DDR LVDS parallel output modes
    Transformer coupled clock input path
    CDCE72010 Jitter Clock Synchronizer and Jitter Cleaner clocking circuit
    DDR LVDS output and capture ability via TSW1200 capture card
    USB controlled for SPI access
  • Dev Kit Additional Information

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    12 weeks
    • Price: $338.49
    1. 1+$338.49