RoHS Not Applicable | |
EAR99 | |
Active | |
8473.30.11.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Evaluation Board | |
ADS4249 | |
ADC | |
14 | |
250M | |
TIGAR | |
LVDS | |
Yes | |
No |
Dev Kit Description
The ADS4249EVM is a circuit board that allows designers to evaluate the performance of Texas Instruments‘ ADS4249 device, an extremely low power dual channel 14-bit 250 MSPS analog to digital converter. The ADC features a configurable parallel DDR LVDS or CMOS outputs. The EVM provides a flexible environment to test the ADS4249 under a variety of clock, input and supply conditions. The ADS4249EVM also includes Texas Instrument’s new 10 Output Low Jitter Clock Synchronizer and Jitter Cleaner device, the CDCE72010, which can be used to drive the clocking input to the ADS4249. Open sockets are provided for an external VCXO and crystal band pass filter allowing for rapid evaluation of a combined high performance ADC and clocking circuit equivalent to a final system level solution. Alternatively an external clock source can be provided to the EVM and either routed through the CDCE72010 or passed directly to the ADS4249 clock input.
Dev Kit Features
-Transformer coupled analog input path-Amplifier path based on the THS4509-Configurable CMOS or DDR LVDS parallel output modes-Transformer coupled clock input path-CDCE72010 Jitter Clock Synchronizer and Jitter Cleaner clocking circuit-DDR LVDS output and capture ability via TSW1200 capture card-USB controlled for SPI accessDev Kit Additional Information
Technical Document
http://www.ti.com/lit/ds/sbas534c/sbas534c.pdf