Texas InstrumentsADS4249IRGCTAnalog to Digital Converters - ADCs
2-Channel Dual ADC Pipelined 250Msps 14-bit Parallel/LVDS 64-Pin VQFN EP T/R
Compliant | |
3A001a.5.a. | |
Active | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
General Purpose | |
Pipelined | |
CMOS | |
14bit | |
2 | |
2 | |
250Msps | |
LVDS|Parallel | |
Voltage | |
Differential | |
Internal | |
Single | |
2Vp-p | |
1.7 | |
1.8 | |
1.9 | |
±4.5LSB | |
±2%FSR | |
72.8dBFS(Typ) | |
Yes | |
No | |
No | |
-40 | |
85 | |
Tape and Reel | |
Industrial | |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 9.15(Max) |
Package Length | 9.15(Max) |
PCB changed | 64 |
Standard Package Name | QFN |
Supplier Package | VQFN EP |
64 | |
Lead Shape | No Lead |
Need to convert your analog signals to digital signals? This ADS4249IRGCT ADC from Texas Instruments will get the job done. This device is based on Pipelined architecture. This device's digital interface is parallel|lvds. It has a differential input signal. This ADC has a resolution of 14bit. This ADC has an input voltage of 2 Vp-p. This ADC has a minimum operating temperature of -40 °C and a maximum of 85 °C.
EDA / CAD Models |