EU RoHS | Compliant |
ECCN (US) | 3A001a.5.a. |
Part Status | Active |
HTS | 8542.39.00.30 |
Automotive | No |
PPAP | No |
Converter Type | General Purpose |
Architecture | Pipelined |
Resolution | 14bit |
Number of ADCs | 2 |
Number of Input Channels | 2 |
Sampling Rate | 160Msps |
Digital Interface Type | JESD204B |
Input Type | Voltage |
Input Signal Type | Differential |
Voltage Reference | Internal |
Voltage Supply Source | Analog and Digital |
Input Voltage | 2Vp-p/2.5Vp-p |
Minimum Single Supply Voltage (V) | 1.7/3.15 |
Typical Single Supply Voltage (V) | 1.8/3.3 |
Maximum Single Supply Voltage (V) | 1.9/3.45 |
Integral Nonlinearity Error | ±3LSB |
Full Scale Error | ±2%FSR |
Signal to Noise Ratio | 75.2dBFS(Typ) |
Sample and Hold | Yes |
Single-Ended Input | No |
Digital Supply Support | Yes |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 9.15(Max) |
Package Length | 9.15(Max) |
PCB changed | 64 |
Standard Package Name | QFN |
Supplier Package | VQFN EP |
Pin Count | 64 |
Lead Shape | No Lead |
If you require your analog signals to be converted into digital data then this ADS42JB46IRGCT ADC from Texas Instruments is perfect. This device's digital interface is serial. This device is based on Pipelined architecture. It has a differential input signal. This ADC has a resolution of 14bit. This ADC has an input voltage of 2 Vp-p/2.5Vp-p. This ADC has a minimum operating temperature of -40 °C and a maximum of 85 °C.