Texas InstrumentsADS42JB69IRGCRAnalog to Digital Converters - ADCs
2-Channel Dual ADC Pipelined 250Msps 16-bit JESD204B 64-Pin VQFN EP T/R
Compliant | |
3A001a.5.a. | |
Active | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 9.15(Max) |
Package Length | 9.15(Max) |
PCB changed | 64 |
Standard Package Name | QFN |
Supplier Package | VQFN EP |
64 | |
Lead Shape | No Lead |
EDA / CAD Models |