EU RoHS | Compliant |
ECCN (US) | 3A001a.5.a. |
Part Status | Active |
HTS | 8542.39.00.30 |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 9.15(Max) |
Package Length | 9.15(Max) |
PCB changed | 64 |
Standard Package Name | QFN |
Supplier Package | VQFN EP |
Pin Count | 64 |
Lead Shape | No Lead |
Need to convert your analog signals to digital signals? This ADS5263IRGCT ADC from Texas Instruments will get the job done. This device's digital interface is serial|lvds. This device is based on Pipelined architecture. It has a differential input signal. This ADC has a resolution of 16bit. This ADC has an input voltage of 2 Vp-p/4Vp-p. This ADC has a minimum operating temperature of -40 °C and a maximum of 85 °C.