Texas InstrumentsADS5294IPFPRAnalog to Digital Converters - ADCs
8-Channel Octal ADC Pipelined 80Msps 14-bit Serial 80-Pin HTQFP EP T/R
Compliant | |
3A991c.3. | |
Active | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 12.2(Max) |
Package Length | 12.2(Max) |
PCB changed | 80 |
Standard Package Name | QFP |
Supplier Package | HTQFP EP |
80 | |
Lead Shape | Gull-wing |
EDA / CAD Models |