Texas InstrumentsADS5294IPFPTAnalog to Digital Converters - ADCs
8-Channel Octal ADC Pipelined 80Msps 14-bit Serial 80-Pin HTQFP EP T/R
3A991c.3. | |
Active | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 12.2(Max) |
Package Length | 12.2(Max) |
PCB changed | 80 |
Standard Package Name | QFP |
Supplier Package | HTQFP EP |
80 | |
Lead Shape | Gull-wing |
With this ADS5294IPFPT ADC from Texas Instruments you will have no problem converting real world physical signals into a sequence of digital data. This device's digital interface is serial|lvds. It has a differential input signal. This device is based on Pipelined architecture. This ADC has a resolution of 14bit. This ADC has an input voltage of 2 Vp-p. This ADC has a minimum operating temperature of -40 °C and a maximum of 85 °C.
EDA / CAD Models |