Texas InstrumentsADS5401IZAYAnalog to Digital Converters - ADCs

1-Channel Single ADC Pipelined 800Msps 12-bit LVDS 196-Pin NFBGA Tray

Convert a time-varying analog signal to a digital number representation of the amplitude of that signal with this ADS5401IZAY ADC from Texas Instruments. Its maximum power dissipation is 1600 mW. This device is based on Pipelined architecture. It has a differential input signal. This device's digital interface is lvds. This ADC has a resolution of 12bit. This ADC has an input voltage of 1 Vp-p. This ADC has a minimum operating temperature of -40 °C and a maximum of 85 °C.

No Stock Available

Quantity Increments of 1 Minimum 3
  • Manufacturer Lead Time:
    18 weeks
    • Price: $289.81
    1. 3+$289.81
    2. 160+$220.20