EU RoHS | Compliant |
ECCN (US) | 3A001a.5.a. |
Part Status | Active |
HTS | 8542.39.00.30 |
Automotive | No |
PPAP | No |
Converter Type | General Purpose |
Architecture | Pipelined |
Resolution | 12bit |
Number of ADCs | 2 |
Number of Input Channels | 2 |
Sampling Rate | 800Msps |
Digital Interface Type | LVDS |
Input Type | Voltage |
Input Signal Type | Differential |
Voltage Reference | Internal |
Voltage Supply Source | Analog and Digital |
Input Voltage | 1Vp-p |
Minimum Single Supply Voltage (V) | 1.7/3.15 |
Typical Single Supply Voltage (V) | 1.8/3.3 |
Maximum Single Supply Voltage (V) | 1.9/3.45 |
Typical Power Dissipation (mW) | 2180 |
Maximum Power Dissipation (mW) | 2500 |
Integral Nonlinearity Error | ±5LSB |
Full Scale Error | ±5%FSR |
Signal to Noise Ratio | 61.8dBFS(Typ) |
Sample and Hold | Yes |
Single-Ended Input | No |
Digital Supply Support | Yes |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tray |
Supplier Temperature Grade | Industrial |
Mounting | Surface Mount |
Package Height | 0.96(Max) |
Package Width | 12.1(Max) |
Package Length | 12.1(Max) |
PCB changed | 196 |
Standard Package Name | BGA |
Supplier Package | NFBGA |
Pin Count | 196 |
Lead Shape | Ball |
You'll have no problem converting real world physical signals, such as light and temperature, into a sequence of digital data that a computer can read with this ADS5402IZAY ADC from Texas Instruments. This device's digital interface is lvds. Its maximum power dissipation is 2500 mW. It has a differential input signal. This device is based on Pipelined architecture. This ADC has a resolution of 12bit. This ADC has an input voltage of 1 Vp-p. This ADC has a temperature range of -40 °C to 85 °C.