Compliant | |
3A001a.5.a. | |
Active | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.96(Max) |
Package Width | 12.1(Max) |
Package Length | 12.1(Max) |
PCB changed | 196 |
Standard Package Name | BGA |
Supplier Package | NFBGA |
196 | |
Lead Shape | Ball |
EDA / CAD Models |