RoHS Not Applicable | |
EAR99 | |
Active | |
8473.30.11.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Evaluation Board | |
ADS5484 | |
ADC | |
16 | |
170M | |
6 to 36 | |
No | |
No |
Speeding up both your data collection and processing, this evaluation board ADS5484EVM data conversion development board and kit from Texas Instruments is a must-have!