Texas InstrumentsADS5562IRGZTAnalog to Digital Converters - ADCs
1-Channel Single ADC Pipelined 80Msps 16-bit Parallel 48-Pin VQFN EP T/R
Compliant | |
3A001a.5.a. | |
Active | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 7.15(Max) |
Package Length | 7.15(Max) |
PCB changed | 48 |
Standard Package Name | QFN |
Supplier Package | VQFN EP |
48 | |
Lead Shape | No Lead |
This ADS5562IRGZT made by Texas Instruments ADC is great for converting continuous analog signals into digital data. It has a differential input signal. This device's digital interface is parallel|serial|lvds. This device is based on Pipelined architecture. Its maximum power dissipation is 1100 mW. This ADC has a resolution of 16bit. This ADC has an input voltage of 3.56 Vp-p. This ADC has a minimum operating temperature of -40 °C and a maximum of 85 °C.
EDA / CAD Models |