Texas InstrumentsADS58B18IRGZTAnalog to Digital Converters - ADCs
1-Channel Single ADC Pipelined 200Msps 11-bit Parallel 48-Pin VQFN EP T/R
Compliant | |
3A991c.1. | |
Active | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
General Purpose | |
Pipelined | |
11bit | |
1 | |
1 | |
200Msps | |
Parallel | |
Voltage | |
Differential | |
Internal | |
Analog and Digital | |
1.5Vp-p | |
1.7 | |
1.8 | |
1.9 | |
260 | |
±2.5LSB | |
±2%FSR | |
66.3dBFS(Typ) | |
Yes | |
No | |
Yes | |
-40 | |
85 | |
Tape and Reel | |
Industrial | |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 7.15(Max) |
Package Length | 7.15(Max) |
PCB changed | 48 |
Standard Package Name | QFN |
Supplier Package | VQFN EP |
48 | |
Lead Shape | No Lead |
With this ADS58B18IRGZT ADC from Texas Instruments you will have no problem converting real world physical signals into a sequence of digital data. This device's digital interface is parallel|serial|lvds. This device is based on Pipelined architecture. It has a differential input signal. This ADC has a resolution of 11bit. This ADC has an input voltage of 1.5 Vp-p. This ADC has a temperature range of -40 °C to 85 °C.
EDA / CAD Models |