EU RoHS | Compliant |
ECCN (US) | 3A991c.1. |
Part Status | Active |
HTS | 8542.39.00.30 |
Automotive | No |
PPAP | No |
Converter Type | General Purpose |
Architecture | Pipelined |
Resolution | 11bit |
Number of ADCs | 2 |
Number of Input Channels | 2 |
Sampling Rate | 200Msps |
Digital Interface Type | LVDS|Parallel |
Input Type | Voltage |
Input Signal Type | Differential |
Voltage Reference | Internal |
Voltage Supply Source | Single |
Input Voltage | 2Vp-p |
Minimum Single Supply Voltage (V) | 1.75 |
Typical Single Supply Voltage (V) | 1.8 |
Maximum Single Supply Voltage (V) | 1.9 |
Typical Power Dissipation (mW) | 254 |
Maximum Power Dissipation (mW) | 710 |
Integral Nonlinearity Error | ±1.5LSB |
Full Scale Error | ±2%FSR |
Signal to Noise Ratio | 66.8dBFS(Typ) |
Sample and Hold | No |
Single-Ended Input | No |
Digital Supply Support | No |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Supplier Temperature Grade | Industrial |
Mounting | Surface Mount |
Package Height | 0.95(Max) mm |
Package Width | 9.15(Max) mm |
Package Length | 9.15(Max) mm |
PCB changed | 64 |
Standard Package Name | QFN |
Supplier Package | VQFN EP |
Pin Count | 64 |
Lead Shape | No Lead |