Texas InstrumentsADS6128IRGZTAnalog to Digital Converters - ADCs
1-Channel Single ADC Pipelined 210Msps 12-bit Parallel/LVDS 48-Pin VQFN EP T/R
Compliant | |
3A001a.5.a. | |
Active | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 7.15(Max) |
Package Length | 7.15(Max) |
PCB changed | 48 |
Standard Package Name | QFN |
Supplier Package | VQFN EP |
48 | |
Lead Shape | No Lead |
Without altering essential content, Texas Instruments' ADS6128IRGZT ADC will convert your analog signals into digital data. This device is based on Pipelined architecture. It has a differential input signal. Its maximum power dissipation is 687 mW. This device's digital interface is parallel|lvds. This ADC has a resolution of 12bit. This ADC has an input voltage of 2 Vp-p. This ADC has a temperature range of -40 °C to 85 °C.
EDA / CAD Models |