Compliant | |
EAR99 | |
Unconfirmed | |
Automotive | No |
PPAP | No |
General Purpose | |
Pipelined | |
12bit | |
2 | |
2 | |
105Msps | |
LVDS|Serial (1-Wire, 2-Wire) | |
Voltage | |
Differential | |
External|Internal | |
Single | |
2Vp-p | |
3 | |
3.3 | |
3.6 | |
810 | |
970 | |
±2.2LSB | |
±1%FSR | |
71dBFS(Typ) | |
12 | |
Yes | |
No | |
No | |
-40 | |
85 | |
Tape and Reel | |
Industrial | |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 7.15(Max) |
Package Length | 7.15(Max) |
PCB changed | 48 |
Standard Package Name | QFN |
Supplier Package | VQFN EP |
48 | |
Lead Shape | No Lead |
EDA / CAD Models |