Texas InstrumentsADS6245IRGZTAnalog to Digital Converters - ADCs
2-Channel Dual ADC Pipelined 125Msps 14-bit Serial 48-Pin VQFN EP T/R
Compliant | |
3A991c.3. | |
Active | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
General Purpose | |
Pipelined | |
14bit | |
2 | |
2 | |
125Msps | |
LVDS|Serial | |
Voltage | |
Differential | |
Internal|External | |
Single | |
2Vp-p | |
3 | |
3.3 | |
3.6 | |
1000 | |
1200 | |
±5LSB | |
±1%FSR | |
73.7dBFS(Typ) | |
14 | |
Yes | |
No | |
No | |
-40 | |
85 | |
Tape and Reel | |
Industrial | |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 7.15(Max) |
Package Length | 7.15(Max) |
PCB changed | 48 |
Standard Package Name | QFN |
Supplier Package | VQFN EP |
48 | |
Lead Shape | No Lead |
Easily perform calculations on real world physical signals such as light and temperature by using this ADS6245IRGZT ADC from Texas Instruments to convert those analog signals into digital data that a computer can read. This device's digital interface is serial (1-wire, 2-wire)|lvds. This device is based on Pipelined architecture. Its maximum power dissipation is 1200 mW. It has a differential input signal. This ADC has a resolution of 14bit. This ADC has an input voltage of 2 Vp-p. This ADC has a temperature range of -40 °C to 85 °C.
EDA / CAD Models |