EU RoHS | Compliant |
ECCN (US) | 3A991c.2. |
Part Status | Active |
HTS | 8542.39.00.30 |
Automotive | No |
PPAP | No |
Converter Type | General Purpose |
Architecture | Pipelined |
Resolution | 12bit |
Number of ADCs | 4 |
Number of Input Channels | 4 |
Sampling Rate | 65Msps |
Digital Interface Type | LVDS|Serial (1-Wire, 2-Wire) |
Input Type | Voltage |
Input Signal Type | Differential |
Voltage Reference | Internal|External |
Voltage Supply Source | Analog and Digital |
Input Voltage | 2Vp-p |
Minimum Single Supply Voltage (V) | 3 |
Typical Single Supply Voltage (V) | 3.3 |
Maximum Single Supply Voltage (V) | 3.6 |
Typical Power Dissipation (mW) | 1050 |
Maximum Power Dissipation (mW) | 1250 |
Integral Nonlinearity Error | ±2LSB |
Full Scale Error | ±1%FSR |
Signal to Noise Ratio | 71.4dBFS(Typ) |
No Missing Codes (bit) | 12 |
Sample and Hold | Yes |
Single-Ended Input | No |
Digital Supply Support | No |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Supplier Temperature Grade | Industrial |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 9.15(Max) |
Package Length | 9.15(Max) |
PCB changed | 64 |
Standard Package Name | QFN |
Supplier Package | VQFN EP |
Pin Count | 64 |
Lead Shape | No Lead |