Texas InstrumentsADS6424IRGCTAnalog to Digital Converters - ADCs

4-Channel Quad ADC Pipelined 105Msps 12-bit Serial (1-Wire, 2-Wire)/LVDS 64-Pin VQFN EP T/R

You'll have no problem converting real world physical signals, such as light and temperature, into a sequence of digital data that a computer can read with this ADS6424IRGCT ADC from Texas Instruments. Its maximum power dissipation is 1550 mW. It has a differential input signal. This device is based on Pipelined architecture. This device's digital interface is serial (1-wire, 2-wire)|lvds. This ADC has a resolution of 12bit. This ADC has an input voltage of 2 Vp-p. This ADC has a temperature range of -40 °C to 85 °C.

No Stock Available

Quantity Increments of 250 Minimum 250
  • Manufacturer Lead Time:
    18 weeks
    • Price: $83.03
    1. 250+$83.03